C8051F410-GQ | Silicon Laboratories

8051 microcontroller, 8 bit, 50 MHz, LQFP-32, C8051F410-GQ

Order No.: 53S5697
EAN: 4099879112415
MPN:
C8051F410-GQ
Series: C8051F41X
C8051F410-GQ Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.1003 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.1003 €

Microcontroller, C8051F410-GQ, Silicon Laboratories

The C8051F410-GQ is a highly integrated mixed-signal 8-bit microcontroller (MCU) featuring a powerful 8051 core. This product is a truly stand-alone system-on-chip solution, making it ideal for applications such as battery chargers, electronic toys and games, motor control, and optical communications.

Features

  • Four general purpose 16-bit counter/timers
  • Data dependent windowed interrupt generator
  • Programmable hysteresis and response time
  • Can switch between clock sources on-the-fly
Technical specifications
Filter Property Value
Enclosure LQFP-32
Assembly SMD
Version flash
Processor core 8051
Core Size 8 bit
Clock frequency 50 MHz
Number of I/Os 24
Memory size 32 KB
Data RAM Size 2.31 KB
Voltage 2-5.25 V
Number of pins 32
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin TW
Original Packaging Tray with 250 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes