C8051F392-A-GM | Silicon Laboratories

8051 microcontroller, 8 bit, 50 MHz, VFQFN-20, C8051F392-A-GM

Order No.: 53S6320
EAN: 4099879117243
MPN:
C8051F392-A-GM
Series: C8051F39X
C8051F392-A-GM Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0103 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0103 €

Microcontroller, C8051F392-A-GM, Silicon Laboratories

The C8051F392-A-GM is a highly integrated mixed-signal 8-bit microcontroller (MCU) featuring a powerful 8051 core. This product is a truly stand-alone system-on-chip solution, making it ideal for applications such as battery chargers, electronic toys and games, motor control, and optical communications.

Features

  • Six general purpose 16-bit counter/timers
  • Programmable hysteresis and response time
  • Internal or external start of conversion sources
  • Can switch between clock sources on-the-fly
Technical specifications
Filter Property Value
Enclosure VFQFN-20
Assembly SMD
Version flash
Processor core 8051
Core Size 8 bit
Clock frequency 50 MHz
Number of I/Os 17
Memory size 16 KB
Data RAM Size 1 KB
Voltage 1.8-3.6 V
Number of pins 20
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423190
Original Packaging Bar with 91 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes