C8051F380-GQ | Silicon Laboratories
8051 microcontroller, 8 bit, 50 MHz, TQFP-48, C8051F380-GQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5922 € *
Standard delivery time from the manufacturer is: 1 Week
Microcontroller, C8051F380-GQ, Silicon Laboratories
The C8051F380-GQ is a highly integrated automotive and industrial microcontroller (MCU) that is auto-grade qualified and tested to AEC-Q100 specification with enhanced temperature operation of up to 85 ºC. This product is ideal for motor control, sensor interface, parking assistance, seat position and adjustment, fluid level monitoring, and other automotive/industrial applications.
Features
- Six general purpose 16-bit counter/timers
- External conversion start input option
- Built-in Temperature Sensor
- Can switch between clock sources on-the-fly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TQFP-48 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | 8051 | |
| Core Size | 8 bit | |
| Clock frequency | 50 MHz | |
| Number of I/Os | 40 | |
| Memory size | 64 KB | |
| Data RAM Size | 4.25 KB | |
| Voltage | 2.7-5.25 V | |
| Number of pins | 48 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | TW |
| Original Packaging | Tray with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |