C8051F350-GQ | Silicon Laboratories
8051 microcontroller, 8 bit, 50 MHz, LQFP-32, C8051F350-GQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5406 € *
Standard delivery time from the manufacturer is: 1 Week
Microcontroller, C8051F350-GQ, Silicon Laboratories
The C8051F350-GQ is a highly integrated mixed-signal 8-bit microcontroller (MCU) featuring a powerful 8051 core. This product is a truly stand-alone system-on-chip solution, making it ideal for applications such as portable medical equipment, weigh scales, test equipment, and fiber optic systems among others.
Features
- Four general purpose 16-bit counter/timers
- Can switch between clock sources on-the-fly
- Programmable hysteresis and response time
- Real time clock mode using PCA or timer and external clock source
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-32 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | 8051 | |
| Core Size | 8 bit | |
| Clock frequency | 50 MHz | |
| Number of I/Os | 17 | |
| Memory size | 8 KB | |
| Data RAM Size | 768 byte | |
| Voltage | 2.7-3.6 V | |
| Number of pins | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Original Packaging | Tray with 250 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |