C8051F330-GM | Silicon Laboratories

8051 microcontroller, 8 bit, 25 MHz, VFQFN-20, C8051F330-GM

Order No.: 53S6149
EAN: 4099879115690
MPN:
C8051F330-GM
Series: C8051F33X
C8051F330-GM Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0678 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
9.07 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0678 €
25 pcs.
8.7703 €
50 pcs.
8.4609 €
100 pcs.
8.1634 €
*incl. VAT plus shipping costs
Subject to prior sale

Microcontroller, C8051F330-GM, Silicon Laboratories

The C8051F330-GM is a highly integrated mixed-signal 8-bit microcontroller (MCU) featuring a powerful 8051 core. This product is a truly stand-alone system-on-chip solution, making it ideal for applications such as battery chargers, electronic toys and games, motor control, and optical communications.

Features

  • Internal or external start of conversion source
  • Programmable hysteresis and response time
  • Built-in Temperature Sensor
  • Four general purpose 16-bit counter/timers
Technical specifications
Filter Property Value
Enclosure VFQFN-20
Assembly SMD
Version flash
Processor core 8051
Core Size 8 bit
Clock frequency 25 MHz
Number of I/Os 17
Memory size 8 KB
Data RAM Size 768 byte
Voltage 2.7-3.6 V
Number of pins 20
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423190
Original Packaging Bar with 91 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes