C8051F326-GMR | Silicon Laboratories

8051 microcontroller, 8 bit, 25 MHz, VFQFN-28, C8051F326-GMR

Order No.: 53S5503
EAN: 4099879110718
MPN:
C8051F326-GMR
Series: C8051F32X
C8051F326-GMR Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2483 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
21.24 € *
Price list
Quantity
Price per unit*
5 pcs.
4.2483 €
25 pcs.
3.9627 €
100 pcs.
3.7247 €
*incl. VAT plus shipping costs
Subject to prior sale

Microcontroller, C8051F326-GMR, Silicon Laboratories

The C8051F326-GMR microcontroller (MCU) features an on-board universal serial bus (USB) 2.0 function controller with an integrated transceiver and on-chip clock recovery. No external resistors, crystal, voltage regulator, EEPROM, or other components are required for USB applications.

Features

  • Integrated clock recovery; no external crystal required for full speed or low speed
  • Expanded interrupt handler
  • Two general purpose 16-bit timers
  • Can switch between clock sources on-the-fly
Technical specifications
Filter Property Value
Enclosure VFQFN-28
Assembly SMD
Version flash
Processor core 8051
Core Size 8 bit
Clock frequency 25 MHz
Number of I/Os 15
Memory size 16 KB
Data RAM Size 1.25 KB
Voltage 2.7-3.6 V
Number of pins 28
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423990
Original Packaging Reel with 1,500 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes