C8051F301-GM | Silicon Laboratories
8051 microcontroller, 8 bit, 25 MHz, VFDFN-10, C8051F301-GM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0928 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0928 €
25 pcs.
5.8786 €
50 pcs.
5.6763 €
100 pcs.
5.4740 €
*incl. VAT plus shipping costs
Subject to prior sale
Microcontroller, C8051F301-GM, Silicon Laboratories
The C8051F301-GM is a highly integrated mixed-signal 8-bit microcontroller (MCU) featuring a powerful 8051 core. This product is a truly stand-alone system-on-chip solution, making it ideal for applications such as battery chargers, electronic toys and games, motor control, and optical communications.
Features
- Three general-purpose 16-bit counter/timers
- Built-in Temperature Sensor
- Programmable hysteresis and response time
- Real time clock mode using PCA or timer and external clock source
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | VFDFN-10 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | 8051 | |
| Core Size | 8 bit | |
| Clock frequency | 25 MHz | |
| Number of I/Os | 8 | |
| Memory size | 8 KB | |
| Data RAM Size | 256 byte | |
| Voltage | 2.7-3.6 V | |
| Number of pins | 10 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 122 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |