C8051F230-GQR | Silicon Laboratories
8051 microcontroller, 8 bit, 25 MHz, TQFP-48, C8051F230-GQR
Unit Price (€ / pc.)
6.8544 € *
Standard delivery time from the manufacturer is: On Request
Microcontroller, C8051F230-GQR, Silicon Laboratories
The C8051F230-GQR is a highly integrated mixed-signal 8-bit microcontroller (MCU) featuring a powerful 8051 core.This product is a truly stand-alone system-on-chip solution, making it ideal for applications such as battery chargers, electronic toys and games, motor control, and optical communications.
Features
- 16 programmable hysteresis states
- Expanded Interrupt Handler
- 3 general purpose 16-bit counter/timers
- Dedicated watchdog timer; bi-directional reset
Technical specifications
Filter | Property | Value |
---|---|---|
Clock frequency | 25 MHz | |
Assembly | SMD | |
Enclosure | TQFP-48 | |
Data RAM Size | 256 byte | |
Processor core | 8051 | |
Memory size | 8 KB | |
Core Size | 8 bit | |
Version | flash | |
Voltage | 2.7-3.6 V | |
min. operating temperature | -40 °C | |
Number of I/Os | 32 | |
max. operating temperature | 85 °C | |
Number of pins | 48 |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Reel with 500 pieces |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |