C8051F126-GQ | Silicon Laboratories
8051 microcontroller, 8 bit, 50 MHz, TQFP-100, C8051F126-GQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.9015 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
37.90 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9015 €
10 pcs.
36.5449 €
25 pcs.
35.2002 €
50 pcs.
33.8436 €
*incl. VAT plus shipping costs
Subject to prior sale
Microcontroller, C8051F126-GQ, Silicon Laboratories
The C8051F126-GQ is a highly integrated mixed-signal 8-bit microcontroller (MCU) featuring a powerful 8051 core. This product is a truly stand-alone system-on-chip solution, making it ideal for applications such as portable medical equipment, weigh scales, test equipment, and fiber optic systems among others.
Features
- Data Dependent Windowed Interrupt Generator
- Built-in Temperature Sensor
- Programmable 16-bit counter/timer array with 6 capture/compare modules
- Dedicated watchdog timer; bi-directional reset
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TQFP-100 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | 8051 | |
| Core Size | 8 bit | |
| Clock frequency | 50 MHz | |
| Number of I/Os | 64 | |
| Memory size | 128 KB | |
| Data RAM Size | 8.25 KB | |
| Voltage | 3-3.6 V | |
| Number of pins | 100 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Original Packaging | Tray with 90 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |