C8051F040-GQ | Silicon Laboratories

8051 microcontroller, 8 bit, 25 MHz, TQFP-100, C8051F040-GQ

Order No.: 53S5843
EAN: 4099879113702
MPN:
C8051F040-GQ
Series: C8051F04X
C8051F040-GQ Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.2728 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
32.27 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2728 €
10 pcs.
31.1185 €
25 pcs.
29.9642 €
50 pcs.
28.8099 €
*incl. VAT plus shipping costs
Subject to prior sale

Microcontroller, C8051F040-GQ, Silicon Laboratories

The C8051F040-GQ is a highly integrated mixed-signal 8-bit microcontroller (MCU) featuring a powerful 8051 core. This product is a truly stand-alone system-on-chip solution, making it ideal for applications such as portable medical equipment, weigh scales, test equipment, and fiber optic systems among others.

Features

  • Data Dependent Windowed Interrupt Generator
  • Built-in Temperature Sensor
  • Programmable hysteresis and response time
  • Real-Time Clock Mode
Technical specifications
Filter Property Value
Enclosure TQFP-100
Assembly SMD
Version flash
Processor core 8051
Core Size 8 bit
Clock frequency 25 MHz
Number of I/Os 64
Memory size 64 KB
Data RAM Size 4.25 KB
Voltage 2.7-3.6 V
Number of pins 100
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Original Packaging Tray with 90 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes