C8051F022-GQ | Silicon Laboratories
8051 microcontroller, 8 bit, 25 MHz, TQFP-100, C8051F022-GQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7441 € *
Available in 5 Days: 90 pcs. - if ordered today
Microcontroller, C8051F022-GQ, Silicon Laboratories
The C8051F022-GQ is a highly integrated mixed-signal 8-bit microcontroller (MCU) featuring a powerful 8051 core. This product is a truly stand-alone system-on-chip solution, making it ideal for applications such as portable medical equipment, weigh scales, test equipment, and fiber optic systems among others.
Features
- Data Dependent Windowed Interrupt Generator
- Built-in Temperature Sensor
- 8 External Inputs
- Real-Time Clock Mode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TQFP-100 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | 8051 | |
| Core Size | 8 bit | |
| Clock frequency | 25 MHz | |
| Number of I/Os | 64 | |
| Memory size | 64 KB | |
| Data RAM Size | 4.25 KB | |
| Voltage | 2.7-3.6 V | |
| Number of pins | 100 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| MSL | MSL 3 |
| Country of origin | TW |
| Original Packaging | Tray with 90 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |