SI4463-C2A-GMR | Silicon Laboratories
Low Current Transceiver, VFQFN-20, Silicon Laboratories SI4463-C2A-GMR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0218 € *
Standard delivery time from the manufacturer is: 12 Weeks
RF Transceiver, SI4463-C2A-GMR, Silicon Laboratories
The SI4463-C2A-GMR is a high performance, low power transceiver that covers the sub-GHz frequency bands from 142 to 1050 MHz. This product offers outstanding sensitivity of –129 dBm while achieving extremely low active and standby current consumption, and frequency coverage in all major bands. Also includes optimal phase noise, blocking, and selectivity performance for narrow band and wireless MBus licensed band applications.
Features
- Low active power consumption
- Excellent selectivity performance
- Antenna diversity and T/R switch control
- Auto frequency control
- Temperature sensor
Applications
- Home security and alarm
- Health monitors
- Garage and gate openers
- Home automation
- Remote keyless entry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Low Current Transceiver | |
| Enclosure | VFQFN-20 | |
| Assembly | SMD | |
| Input voltage | 3.8 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | TW |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |