CP2112-F03-GMR | Silicon Laboratories

HID USB to SMBus master bridge, WFQFN-24, Silicon Laboratories CP2112-F03-GMR

Order No.: 53S5126
EAN: 4099879088642
MPN:
CP2112-F03-GMR
CP2112-F03-GMR Silicon Laboratories Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9615 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9615 €

USB Bridge, CP2112-F03-GMR, Silicon Laboratories

The CP2112-F03-GMR HID USB to SMBus/I2C Bridge provides a complete plug and play interface solution that includes royalty-free drivers. This USB 2.0 compliant device includes 8 digital I/O pins and is availble in a 4x4 mm QFN24 package.

Features

  • Integrated USB transceiver
  • Simple GUI-based configurator
  • Integrated clock; no external crystal required
  • No firmware development required
Technical specifications
Filter Property Value
Product type HID USB to SMBus master bridge
Enclosure WFQFN-24
Assembly SMD
Input voltage 3.6 V
Output current 15 mA
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423190
Original Packaging Reel with 1,500 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes