CP2110-F01-GM | Silicon Laboratories
HID USB to UART bridge, WFQFN-24, Silicon Laboratories CP2110-F01-GM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5462 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
25 pcs.
3.4034 €
100 pcs.
3.2606 €
*incl. VAT plus shipping costs
Subject to prior sale
USB Bridge, CP2110-F01-GM, Silicon Laboratories
The CP2110-F01-GM HID USB to UART Bridge provides a complete plug and play interface solution that includes royalty-free drivers. This USB 2.0 compliant device includes 10 digital I/O pins and is availble in a 4x4 mm QFN24 package.
Features
- Integrated USB transceiver
- Integrated 343-byte one-time programmable ROM
- Configurable clock output for external devices
- On-chip power-on reset circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HID USB to UART bridge | |
| Enclosure | WFQFN-24 | |
| Assembly | SMD | |
| Input voltage | 3.6 V | |
| Output current | 11.3 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 91 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |