CP2108-B03-GMR | Silicon Laboratories
USB to Quad UART bridge controller, VFQFN-64, Silicon Laboratories CP2108-B03-GMR
Order No.: 53S5025
EAN: 4099879088420
MPN:
CP2108-B03-GMR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1019 € *
Standard delivery time from the manufacturer is: 1 Week
USB Bridge, CP2108-B03-GMR, Silicon Laboratories
The CP2108-B03-GMR USB to Quad UART Bridge provides a complete plug and play interface solution that includes royalty-free drivers. This USB 2.0 compliant device includes 16 digital I/O pins and is availble in a 9x9 mm QFN64 package.
Features
- Integrated USB transceiver
- Integrated clock; no external crystal required
- Works with existing COM port applications
- Four independent UART interfaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB to Quad UART bridge controller | |
| Enclosure | VFQFN-64 | |
| Assembly | SMD | |
| Input voltage | 3.6 V | |
| Output current | 56 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |