CP2105-F01-GMR | Silicon Laboratories

USB to dual UART bridge, WFQFN-24, Silicon Laboratories CP2105-F01-GMR

Order No.: 53S5005
EAN: 4099879088406
MPN:
CP2105-F01-GMR
CP2105-F01-GMR Silicon Laboratories Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2836 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.2836 €

Interface IC, CP2105-F01-GMR, SILABS

The CP2105-F01-GMR USB to Dual UART Bridge provides a complete plug and play interface solution that includes royalty-free drivers. This USB 2.0 compliant device includes 5 digital I/O pins and is availble in a 4x4 mm QFN24 package.

Features

  • Integrated USB transceiver
  • Integrated clock; no external crystal required
  • Works with existing COM port applications
  • On-chip power-on reset circuit
Technical specifications
Filter Property Value
Product type USB to dual UART bridge
Enclosure WFQFN-24
Assembly SMD
Input voltage 3.6 V
Output current 17 mA
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423390
Original Packaging Reel with 1,500 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes