CP2104-F03-GM | Silicon Laboratories
USB to UART bridge, WFQFN-24, Silicon Laboratories CP2104-F03-GM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9984 € *
Standard delivery time from the manufacturer is: 3 Weeks
USB Bridge, CP2104-F03-GM, Silicon Laboratories
The CP2104-F03-GM UART to UART Bridge provides a complete plug and play interface solution that includes royalty-free drivers. This USB 2.0 compliant device includes 4 digital I/O pins and is availble in a 4x4 mm QFN24 package.
Features
- Integrated USB transceiver
- Integrated clock; no external crystal required
- Works with existing COM port applications
- On-chip power-on reset circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB to UART bridge | |
| Enclosure | WFQFN-24 | |
| Assembly | SMD | |
| Input voltage | 3.6 V | |
| Output current | 17 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Original Packaging | Bar with 91 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |