CP2103-GM | Silicon Laboratories
USB to UART bridge, VFQFN-28, Silicon Laboratories CP2103-GM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8540 € *
Available in 5 Days: 1,050 pcs. - if ordered today
Total Price:
78.54 € *
Price list
Quantity
Price per unit*
10 pcs.
7.8540 €
50 pcs.
7.3185 €
100 pcs.
6.8425 €
*incl. VAT plus shipping costs
Subject to prior sale
USB Bridge, CP2103-GM, Silicon Laboratories
The CP2103-GM USB to UART Bridge provides a complete plug and play interface solution that includes royalty-free drivers. This USB 2.0 compliant device includes 4 digital I/O pins and is availble in a 5x5 mm QFN28 package.
Features
- Integrated USB transceiver
- Integrated clock; no external crystal required
- Works with existing COM port applications
- On-chip power-on reset circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB to UART bridge | |
| Enclosure | VFQFN-28 | |
| Assembly | SMD | |
| Input voltage | 3.6 V | |
| Output current | 20 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Original Packaging | Bar with 73 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |