CP2102N-A02-GQFN28R | Silicon Laboratories
USB to UART bridge controller, VFQFN-28, Silicon Laboratories CP2102N-A02-GQFN28R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: On Request
USB Bridge, CP2102N-A02-GQFN28R, Silicon Laboratories
The CP2102N-A02-GQFN28R device is available in a QFN28 package (5x5), the CP2102N-GQFN28 includes 7 digital I/O pins. The device includes a USB 2.0 full-speed function controller, USB transceiver, oscillator and Universal Asynchronous Receiver/Transmitter (UART).
Features
- Integrated USB transceiver
- Simple GUI-based configurator
- Internal 960-byte programmable ROM
- Remote wakeup for waking a suspended host
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB to UART bridge controller | |
| Enclosure | VFQFN-28 | |
| Assembly | SMD | |
| Input voltage | 3.6 V | |
| Output current | 9.5 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| MSL | MSL 2 |
| Country of origin | TH |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |