CP2102N-A02-GQFN28 | Silicon Laboratories
USB to UART Bridge Controller, VFQFN-28, Silicon Laboratories CP2102N-A02-GQFN28
Order No.: 53S5160
EAN: 4099879088888
MPN:
CP2102N-A02-GQFN28
Unit Price (€ / pc.)
3.9032 € *
Available in 5 Days: 146 pcs. - if ordered today
USB Bridge, CP2102N-A02-GQFN28, Silicon Laboratories
The CP2102N-A02-GQFN28 device is available in a QFN28 package (5x5), the CP2102N-GQFN28 includes 7 digital I/O pins. The device includes a USB 2.0 full-speed function controller, USB transceiver, oscillator and Universal Asynchronous Receiver/Transmitter (UART).
Features
- Integrated USB transceiver
- Simple GUI-based configurator
- Internal 960-byte programmable ROM
- Remote wakeup for waking a suspended host
Technical specifications
max. operating temperature | 85 °C | |
Enclosure | VFQFN-28 | |
Input voltage | 3.6 V | |
Assembly | SMD | |
Output current | 9.5 mA | |
min. operating temperature | -40 °C | |
Product type | USB to UART Bridge Controller |
Download
Logistics
Customs tariff number | 85423190 |
Country of origin | TH |
MSL | MSL 2 |
Original Packaging | Bar with 73 pieces |
Compliance
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |