CP2102N-A02-GQFN20 | Silicon Laboratories
USB to Quad UART bridge controller, WFQFN-20, Silicon Laboratories CP2102N-A02-GQFN20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6410 € *
Available in 5 Days: 680 pcs. - if ordered today
Total Price:
46.41 € *
Price list
Quantity
Price per unit*
10 pcs.
4.6410 €
50 pcs.
4.3435 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale
USB Bridge, CP2102N-A02-GQFN20, Silicon Laboratories
The CP2102N-A02-GQFN20 device is available in a QFN20 package (3x3), the CP2102N-GQFN20 includes 4 digital I/O pins. The device includes a USB 2.0 full-speed function controller, USB transceiver, oscillator and Universal Asynchronous Receiver/Transmitter (UART).
Features
- Integrated USB transceiver
- Simple GUI-based configurator
- Internal 960-byte programmable ROM
- Remote wakeup for waking a suspended host
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB to Quad UART bridge controller | |
| Enclosure | WFQFN-20 | |
| Assembly | SMD | |
| Input voltage | 3.6 V | |
| Output current | 9.5 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Customs tariff number | 85423990 |
| Original Packaging | Bar with 120 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |