CP2101-GM | Silicon Laboratories

USB to UART bridge, VFQFN-28, Silicon Laboratories CP2101-GM

Order No.: 53S5137
EAN: 4099879088710
MPN:
CP2101-GM
Series: CP2101
CP2101-GM Silicon Laboratories Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8889 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
98.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
9.8889 €

USB Bridge, CP2101-GM, Silicon Laboratories

The CP2101-GM USB to UART Bridge provides a complete plug and play interface solution that includes royalty-free drivers. This USB 2.0 compliant device includes 0 digital I/O pins and is availble in a 5x5 mm QFN28 package.

Features

  • Integrated USB transceiver
  • Integrated 512-Byte EEPROM
  • Works with existing COM port applications
  • 28-pin QFN (5 x 5 mm)
Technical specifications
Filter Property Value
Product type USB to UART bridge
Enclosure VFQFN-28
Assembly SMD
Input voltage 3.6 V
Output current 22 mA
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85423990
Original Packaging Bar with 73 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes