9MC3110-7RK00-0AY5 | Siemens
Retrofit kit, 3-phase, 160 kW, 480 V, for drive units, 9MC3110-7RK00-0AY5
Order No.: 80P6523
EAN: 4025515684398
MPN:
9MC3110-7RK00-0AY5
9MC31107RK000AY5
Series: SINAMICS Retrofit
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22,442.3885 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22,442.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22,442.3885 €
Retrofit kit for drives includes: 1 x SINAMICS PM240-2, 160 kW, 3/AC, 380-480 V AC, filtered, C3 + start-up documentation + service card priority + drawing and drilling plan + a parameter conversion. requirement: online selection of the retrofit kit by entering old device, for optimum service. Details of the converter used up to now, its options, as well as information on the application and communication systems used (e.g. USS, PROFIBUS, PROFINET) are important for selecting the suitable Retrofit Kit for Drives. Input is entered online via the Retrofit Kit configurator.Depending on the application, competence in drive and control technology is imperative for the conVersion on the machine, and must be provided in addition to the kit by knowledgeable experts. Detailed information on how to carry out the conVersion work can be found in the documentation included in the product delivery. for ongoing operation, service Protection to cover service cases of the new SINAMICS is the optimum addition to the Retrofit Kit for Drives. Please note that an adapter plate is not recommended for converter mounting frame sizes FSE and FSG. Please use the SINAMICS drilling plan for installation in the control cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | retrofit kit | |
| Suitable for | drive units | |
| Power | 160 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |