9MC3110-7RK00-0AA4 | Siemens

Retrofit kit, 1-phase, 0.75 kW, 240 V, for drive units, 9MC3110-7RK00-0AA4

Order No.: 80P6363
EAN: 4025515682400
MPN:
9MC3110-7RK00-0AA4
9MC31107RK000AA4
9MC3110-7RK00-0AA4 Siemens Variable speed drive and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
779.9855 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
779.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
779.9855 €
Retrofit kit for drives includes: 1 x SINAMICS V20, 0.75 kW, 1/AC, 200-240 V AC unfiltered + start-up documentation + service card priority + adapter plate drawing + a parameter conversion. requirement: online selection of the retrofit kit by entering old device, for optimum service. Details of the converter used up to now, its options, as well as information on the application and communication systems used (e.g. USS, PROFIBUS, PROFINET) are important for selecting the suitable Retrofit Kit for Drives. Input is entered online via the Retrofit Kit configurator.Depending on the application, competence in drive and control technology is imperative for the conVersion on the machine, and must be provided in addition to the kit by knowledgeable experts. Detailed information on how to carry out the conVersion work can be found in the documentation included in the product delivery. for ongoing operation, service Protection to cover service cases of the new SINAMICS is the optimum addition to the Retrofit Kit for Drives.
Technical specifications
Filter Property Value
Version retrofit kit
Suitable for drive units
Power 0.75 kW
Number of phases 1
Rated voltage 240 V
Logistics
Property Value
Customs tariff number 85044087
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform in_review