6SL3525-0PE21-5AA1 | Siemens
Power module, 3-phase, 1.5 kW, 500 V, 8.2 A for SINAMICS G120D, 6SL3525-0PE21-5AA1
Order No.: 80P6336
EAN: 4019169458597
MPN:
6SL3525-0PE21-5AA1
6SL35250PE215AA1
Series: SINAMICS G120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
940.3737 € *
Standard delivery time from the manufacturer is: On Request
SINAMICS G120D Power Module PM250D with integrated Class A filter capable of energy recovery. 380-480 V 3 AC+10/-10% 47-63Hz Power high Overload: 1.5kW at 200% 3s, 150% 60S, 100% 300S Ambient temperature -10 to +55 °C 210x 450x 110 (HxWxD), FSA Degree of Protection IP65 without Control unit SINAMICS PM250D Power Module for the SINAMICS G120D distributed inverter. The regenerative feedback capability of the PM250D Power Module in generating mode (electronic braking) means that energy is returned to the supply system and is not converted into heat in a braking resistor. This saves space, time-consuming dimensioning of the braking resistor as well as its wiring. Generated heat is also reduced. An innovative circuit design reduces the supply harmonics. A line reactor is no longer required, which saves space and costs for engineering and procurement. Further, the PM250D Power Module is suitable for use in safety-related applications, in conjunction with a fail-safe Control unit, the drive can be turned into a Safety Integrated Drive. SINAMICS PM250D Power Modules are available in the frame sizes FSA to FSC, in a three-phase voltage range between 380 V and 500V, and in a performance range between 0.75 kW and 7.5 kW. These PM250D Power Modules with integrated line filter class A are suitable for connection to TN and TT supply systems. SINAMICS - the integrated drive family for every field of application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power module | |
| Suitable for | SINAMICS G120D | |
| Power | 1.5 kW | |
| Number of phases | 3 | |
| Rated voltage | 500 V | |
| Output current | 8.2 A | |
| Width | 445 mm | |
| Height | 210 mm | |
| Depth | 110 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |