6SL3521-3XL00-3AB0 | Siemens
Frequency converter, 3-phase, 0.37 kW, 480 V, 2.6 A for SIMATIC control system, 6SL3521-3XL00-3AB0
Order No.: 80P6258
EAN: 4025515666547
MPN:
6SL3521-3XL00-3AB0
6SL35213XL003AB0
Series: SINAMICS G115D
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,361.3243 € *
Standard delivery time from the manufacturer is: 3 Weeks
SINAMICS G115D wall-mounted Rated power: 0.37 kW for 3s 200%, 57s 150%, 240s 87%, RFI suppression filter for category C2 3AC 380 - 480 V +10/-10% 45-66Hz ambient temperature -30 to +40 °C frame size: FSA degree of Protection IP65/66 / UL type 4X
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | SIMATIC control system | |
| Power | 0.37 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 2.6 A | |
| Width | 380 mm | |
| Height | 216 mm | |
| Depth | 129 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead monoxide (lead oxide) | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) | Lead |