6SL3521-3XH60-5AF0 | Siemens
Frequency converter, 3-phase, 0.55 kW, 480 V, 3.4 A for SIMATIC control system, 6SL3521-3XH60-5AF0
Order No.: 80P6202
EAN: 4025515665458
MPN:
6SL3521-3XH60-5AF0
6SL35213XH605AF0
Series: SINAMICS G115D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,604.1557 € *
Standard delivery time from the manufacturer is: 3 Weeks
SINAMICS G115D wall-mounted Rated power: 0.55 kW for 3S 200%, 57S 150%, 240S 87% Radio interference suppression filter for Cat. C2 3AC 380 - 480 V +10/-10% 45-66Hz Ambient temp. -30 to +40°C size: FSA Protection class IP65/66 / UL Type 4X
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | SIMATIC control system | |
| Power | 0.55 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 3.4 A | |
| Width | 380 mm | |
| Height | 216 mm | |
| Depth | 129 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |