6SL3521-1XN00-3AF0 | Siemens

Frequency converter, 3-phase, 0.37 kW, 480 V, 2.6 A for SIMATIC control system, 6SL3521-1XN00-3AF0

Order No.: 80P5555
EAN: 4025515997245
MPN:
6SL3521-1XN00-3AF0
6SL35211XN003AF0
Series: SINAMICS G115D
6SL3521-1XN00-3AF0 Siemens Variable speed drive and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,589.8043 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,589.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,589.8043 €
SINAMICS G115D wall-mounted Rated power: 0.37 kW for 3s 200%, 57s 150%, 240s 87%, RFI suppression filter for category C2 3AC 380 - 480 V +10/-10% 45-66Hz ambient temperature -30 to +40 °C frame size: FSA degree of Protection IP65/66 / UL type 4X
Technical specifications
Filter Property Value
Version frequency converter
Suitable for SIMATIC control system
Power 0.37 kW
Number of phases 3
Rated voltage 480 V
Output current 2.6 A
Width 380 mm
Height 216 mm
Depth 129 mm
Logistics
Property Value
Customs tariff number 85044087
Country of origin GB
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes