6SL3521-0XB07-5AB0 | Siemens

Frequency converter, 3-phase, 7.5 kW, 480 V, 38 A for SIMATIC control system, 6SL3521-0XB07-5AB0

Order No.: 80P4919
EAN: 4025515984337
MPN:
6SL3521-0XB07-5AB0
6SL35210XB075AB0
Series: SINAMICS G115D
6SL3521-0XB07-5AB0 Siemens Variable speed drive and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,532.8317 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2,532.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,532.8317 €
SINAMICS G115D wall-mounted Rated power: 7.5 kW for 3S 200%, 57S 150%, 240S 87% Radio interference suppression filter for Cat. C2 3AC 380 - 480 V +10/-10% 45-66Hz Ambient temp. -30 to +40°C size: FSC Protection class IP65/66 / UL Type 4X
Technical specifications
Filter Property Value
Version frequency converter
Suitable for SIMATIC control system
Power 7.5 kW
Number of phases 3
Rated voltage 480 V
Output current 38 A
Width 425 mm
Height 180 mm
Depth 169 mm
Logistics
Property Value
Customs tariff number 85044087
Country of origin GB
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes