6SL3266-1PF00-0BA0 | Siemens
Cover, for SINAMICS G120X, 6SL3266-1PF00-0BA0
Order No.: 80P6541
EAN: 4042948679357
MPN:
6SL3266-1PF00-0BA0
6SL32661PF000BA0
Series: SINAMICS G120X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
346.885 € *
Standard delivery time from the manufacturer is: On Request
SINAMICS G120X IP21 top cover for FSF and FSG Supplementary system component IP21 Top Cover for the SINAMICS G120X frequency converter. With the optional IP21 Top Cover, the SINAMICS G120X converter for frame sizes FSA to FSG achieves Protection type IP21, making it suitable for use even outside a control cabinet, such as in lockable equipment rooms. With wall mounting, the IP21 Top Cover is mounted above the converter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover | |
| Suitable for | SINAMICS G120X |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |