6SL3266-1EV00-0VA0 | Siemens
Migration mounting kit, for SINAMICS V20, 6SL3266-1EV00-0VA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.593 € *
Standard delivery time from the manufacturer is: On Request
SINAMICS V20 FSAD migration mounting kit for the SINAMICS V20 basic converter. Adapter mounting plate for adapting frame size FSAD to previous mounting hole dimension of frame size FSC, 200 V to 240 V 1 AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | migration mounting kit | |
| Suitable for | SINAMICS V20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |