6SL3266-1AB00-0VA0 | Siemens
Shield connection kit, for size B, 6SL3266-1AB00-0VA0
Order No.: 81P9458
EAN: 6940408103177
MPN:
6SL3266-1AB00-0VA0
6SL32661AB000VA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4537 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.45 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4537 €
5 pcs.
25.2994 €
10 pcs.
23.9071 €
15 pcs.
22.6695 €
*incl. VAT plus shipping costs
Subject to prior sale
Shield connection kit, 6SL3266-1AB00-0VA0, Siemens
SINAMICS V20 Size B shield connection kit Size: 142x130x27 (WxHxD).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | shield connection kit | |
| Suitable for | size B | |
| Width | 142 mm | |
| Height | 130 mm | |
| Depth | 27 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |