6SL3266-1AA00-0VA0 | Siemens
Shield connection kit, for size A, 6SL3266-1AA00-0VA0
Order No.: 81P9459
EAN: 6940408103160
MPN:
6SL3266-1AA00-0VA0
6SL32661AA000VA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9115 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.91 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9115 €
5 pcs.
12.3284 €
10 pcs.
11.8048 €
25 pcs.
11.1622 €
*incl. VAT plus shipping costs
Subject to prior sale
Shield connection kit, 6SL3266-1AA00-0VA0, Siemens
SINAMICS V20 Size A shield connection kit Size: 89x95x56 (WxHxD).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | shield connection kit | |
| Suitable for | size A | |
| Width | 89 mm | |
| Height | 95 mm | |
| Depth | 56 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |