6SL3261-6GG00-0BA0 | Siemens
Panel mounting frame, for SINAMICS G120X, 6SL3261-6GG00-0BA0
Order No.: 80P6533
EAN: 4042948679296
MPN:
6SL3261-6GG00-0BA0
6SL32616GG000BA0
Series: SINAMICS G120X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
662.4968 € *
Standard delivery time from the manufacturer is: On Request
SINAMICS G120 Installation frame FSG push-through Push-through mounting frame as as supplementary system component for the SINAMICS G120X frequency converter. The optional push-through mounting frame is used to mount SINAMICS G120X converter frame sizes FSA to FSG in a control cabinet, with the heat sink passing through the control cabinet wall. Push-through mounting ensures that the converter complies with Protection type IP20/UL Open Type. Protection type IP20 with an optional push-through mounting frame permits a space-saving setup when installed in the control cabinet, thus ensuring that power losses are dissipated via an External heat sink and separate, internal air circulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | push through frame | |
| Suitable for | SINAMICS G120X |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |