6SL3255-0AA00-5AA0 | Siemens
Web server module, for SINAMICS G120/G120C/G120X/G120P, 6SL3255-0AA00-5AA0
Order No.: 80P6554
EAN: 4042948677001
MPN:
6SL3255-0AA00-5AA0
6SL32550AA005AA0
Series: SINAMICS G120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
225.0409 € *
Standard delivery time from the manufacturer is: On Request
SINAMICS G120 Web Server Module Web-based operator panel with wireless client connection. SINAMICS G120 Smart Access Module.Mobile. Clever. Faster. With the SINAMICS G120 Smart Access Module, you can wirelessly connect your mobile devices (smartphone, tablet, laptop) via WiFi to SINAMICS G120, G120C, G120X and G120P inverters. This gives you a powerful tool with numerous functions for wireless commissioning, diagnostics and service. The module is set up in just a few steps. No installation or downloading of additional software required due to the web server function. A standard web browser and a commercially available operating system are all you need. The user interface of the SINAMICS G120 Smart Access Module is simple and intuitive in its configuration and use. The Smart Access Module is available as an additional option for the SINAMICS G120C, SINAMICS G120X and SINAMICS G120 inverters equipped with CU230P-2 or CU240E-2 - as well as SINAMICS G120P equipped with CU230P-2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | web server module | |
| Suitable for | SINAMICS G120/G120C/G120X/G120P |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |