6SL3255-0AA00-4HA1 | Siemens
Hand-held device, for intelligent control panel, 6SL3255-0AA00-4HA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
402.7793 € *
Standard delivery time from the manufacturer is: On Request
Handheld unit for Intelligent Operator Panel IOP-2 includes IOP-2, handheld housing Power supply (international) Rechargeable batteries (4xAQ) RS232 connecting cable (3 m) and USB cable (1 m) Note: KC certificate Note: KC certificate Handheld for intelligent operator panel for direct connection to the converter. SINAMICS Intelligent Operator Panel (IOP-2).Local operation, monitoring, commissioning, diagnostics, service. A handheld Version can be ordered for direct hard wired use of the Intelligent Operator Panel (IOP-2). In addition to the IOP-2, this also includes a housing with rechargeable batteries, a charger and an RS232 connecting cable. When the batteries are fully charged, the operating time is up to 8 hours. To connect the IOP-2 Handheld to the SINAMICS G110D, SINAMICS G120D, SINAMICS G110M or SINAMICS G120X, the RS232 connecting cable with an optical interface is also required. The IOP-2 can be updated and expanded via the integrated USB interface. The data to support future drive systems can be transferred from the PC to the IOP-2. Further, the USB interface allows user languages and wizards that will become available in the future to be subsequently downloaded and the firmware to be updated for the IOP-2. The charging unit is supplied with connector adapters for Europe, the US and the UK.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hand-held device | |
| Suitable for | intelligent control panel | |
| Width | 70 mm | |
| Height | 195 mm | |
| Depth | 37.58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |