6SL3246-0BA22-1CA0 | Siemens
Control unit, for SINAMICS G120, 6SL3246-0BA22-1CA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
569.6411 € *
Standard delivery time from the manufacturer is: On Request
SINAMICS G120 Control unit CU250S-2 CAN Integrated CANopen supports vector control Basic positioner EPOS via License extended functions 4 configurable DI/DO 6 DI (3 F-DI), 5 DI 3 DO (1 F-DO) 2 AI, 2 AO Safety Integrated STO, SBC, SS1 Additional safety functions via EXTENDED SAFETY license Encoder interface: D-CLiQ+HTL/TTL/SSI Resolver/HTL via terminal Degree of Protection IP20 USB and SD/MMC interface Control unit SINAMICS CU250S-2 CAN Control unit for high performance applications in general machinery construction for modular SINAMICS G120 inverters. The CU250S-2 Control unit is part of the modular SINAMICS G120 inverter (comprising power unit, Control unit, operator panel). The Control unit is suitable for single-motor drives with high requirements placed on the speed control. Extended safety functions as well as a large number of I/O allow complex applications to be addressed. For vector control, two encoders (position and speed) can be connected. This extension allows the device to be used for hoist/swivel/gantry and slewing applications. The CU250S-2 Control unit controls and monitors the power unit (Power Module) and the connected motors- several control modes can be selected. It facilitates communication to a local or central control system as well as to the monitoring equipment - and is used to connect all process-related auxiliary equipment and External components (sensors, valves, contactors,etc.) The comprehensive I/O interfaces, the fieldbus interfaces and the additional software functions optimally support its use in general machinery construction. The CU250S-2 is equipped as standard with the integrated safety functions Safe Torque Off (STO), Safe Stop 1 (SS1) and Safe Brake Control (SBC). Further, the integrated safety functions - Safely Limited Speed (SLS), Safe Speed Monitor (SSM) and Safe Direction (SDI) - can be enabled with the safety license. The following integrated communication versions are available: CU250S-2 with USS and Modbus RTU protocols, CU250S-2 DP PROFIBUS and CU250S-2 PN PROFINET, EtherNet/IP and CU250S-2 CANopen. The Control unit can be operated with the following SINAMICS power units: PM240-2 (0.55 kW to 132 kW) and PM240 (up to 250 kW). SINAMICS - the unified drive family for every application area
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control unit | |
| Suitable for | SINAMICS G120 | |
| Width | 73 mm | |
| Height | 199 mm | |
| Depth | 67 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049090 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |