6SL3230-3YE46-0UF0 | Siemens

Frequency converter, 3-phase, 110 kW, 480 V, 277 A for SINAMICS G120X, 6SL3230-3YE46-0UF0

Order No.: 80P3254
EAN: 4025515961147
MPN:
6SL3230-3YE46-0UF0
6SL32303YE460UF0
Series: SINAMICS G120X
6SL3230-3YE46-0UF0 Siemens Variable speed drive and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8,259.7424 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8,259.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8,259.7424 €
SINAMICS G120X Rated power: 110 kW At 110% 60s, 100% 240 s Unfiltered 380-480 V 3 AC +10/-20% 47-63 Hz Ambient temperature -20 to +45 °C Size: FSF Degree of Protection IP20 / UL open type The SINAMICS G120X frequency converter masters the elements for the pump/fan applications, the water/wastewater (W/WW) and building technology/HVAC sectors. The SINAMICS G120X impresses due to the straightforward selection and ordering, easy handling out of the box and simple integration in the application. Simple setup with the SINAMICS G120 Smart Access Module or the IOP-2 operator panel. The SINAMICS G120X operates stably under all line conditions, optionally complies with the EMC categories C2 and C1, and is particularly robust due to its operating temperature from -20 °C to +60 °C. Specific industry functions such as tube filling mode and bypass function make the converter especially efficient. All devices of the series are harmonized and integrated in terms of their voltages and networks, as well as consistently designed for cost-optimized and resource-saving operation. Their compact design saves space in the control cabinet. The SINAMICS G120X is available in nine frame sizes in a performance range between 0.75 kW and 630 kW. In addition, this variant contains DC terminals for the connection of du/dt filters. The SINAMICS G120X frequency converter can be put into operation easily using various options such as the External Basic Operator Panel (BOP-2), the Smart Access Module (SAM) and the Intelligent Operator Panel (IOP-2).
Technical specifications
Filter Property Value
Version frequency converter
Suitable for SINAMICS G120X
Power 110 kW
Number of phases 3
Rated voltage 480 V
Output current 277 A
Width 305 mm
Height 709 mm
Depth 360 mm
Logistics
Property Value
Country of origin GB
Customs tariff number 85044095
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes