6SL3230-1YE28-1AB0 | Siemens
Frequency converter, 3-phase, 15 kW, 480 V, 43 A for SINAMICS G120X, 6SL3230-1YE28-1AB0
Order No.: 80P2404
EAN: 4042948708804
MPN:
6SL3230-1YE28-1AB0
6SL32301YE281AB0
Series: SINAMICS G120X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,135.812 € *
Standard delivery time from the manufacturer is: 2 Weeks
SINAMICS G120X Rated power: 15 kW At 110% 60s, 100% 240 s Radio interference suppression filter for category C2 380-480 V 3 AC +10/-20% 47-63 Hz Ambient temperature -20 to +45 °C Size: FSC Degree of Protection IP20 / UL open type The SINAMICS G120X frequency converter masters the elements for the pump/fan applications, the water/wastewater (W/WW) and building technology/HVAC sectors. The SINAMICS G120X impresses due to the straightforward selection and ordering, easy handling out of the box and simple integration in the application. Simple setup with the SINAMICS G120 Smart Access Module or the IOP-2 operator panel. The SINAMICS G120X operates stably under all line conditions, optionally complies with the EMC categories C2 and C1, and is particularly robust due to its operating temperature from -20 °C to +60 °C. Specific industry functions such as tube filling mode and bypass function make the converter especially efficient. All devices of the series are harmonized and integrated in terms of their voltages and networks, as well as consistently designed for cost-optimized and resource-saving operation. Their compact design saves space in the control cabinet. The SINAMICS G120X is available in nine frame sizes in a performance range between 0.75 kW and 630 kW. In addition, this variant contains DC terminals for the connection of du/dt filters. The SINAMICS G120X frequency converter can be put into operation easily using various options such as the External Basic Operator Panel (BOP-2), the Smart Access Module (SAM) and the Intelligent Operator Panel (IOP-2).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | SINAMICS G120X | |
| Power | 15 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 43 A | |
| Width | 140 mm | |
| Height | 295 mm | |
| Depth | 209 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |