6SL3225-0BE27-5AA1 | Siemens
Power module, 3-phase, 11 kW, 480 V, 38 A for SINAMICS G120, 6SL3225-0BE27-5AA1
Order No.: 80P2176
EAN: 4019169458719
MPN:
6SL3225-0BE27-5AA1
6SL32250BE275AA1
Series: SINAMICS PM250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,511.4831 € *
Standard delivery time from the manufacturer is: On Request
SINAMICS G120 Power Module PM 250 with integrated Class A filter capable of energy recovery. 380-480 V 3 AC +10/-10% 47-63 Hz Power high Overload: 7.5kW at 200% 3s, 150% 57s, 100% 240 s- Ambient temperature 0 to +50 °C Power low Overload: 11kW at 150% 3s, 110% 57s, 100% 240 s- Ambient temperature 0 to +40 °C 334x 189x 185 (HxWxD), FSC Degree of Protection IP20 without Control unit and BOP Power Module SINAMICS PM250 Power Module with degree of Protection IP20 for the SINAMICS G120 modular frequency converter. The Power Modules are suitable for numerous applications in general machine manufacturing. Any braking energy that occurs is fed directly back into the supply system (four-quadrant applications - no braking chopper required). The PM250 Power Module contains a worldwide unique technology, the Efficient Infeed Technology. With the regenerative capability implemented in this way, energy is fed back into the supply system in generator mode (electronic braking) and not dissipated in a braking resistor, which saves space in the cabinet. The work involved in dimensioning the braking resistor and the associated wiring is eliminated and the heat arising in the cabinet is also reduced. The innovative circuitry also reduces line harmonics and the use of an optional line reactor at the line input is unnecessary. This saves space and work in planning and procurement. The permissible cable lengths between the converter and the motor are limited. To be able to achieve longer cable lengths, output reactors can be connected. The PM250 Power Module is also suitable for use in safety-related applications. If combined with a failsafe Control unit, the result is a Safety Integrated Drive. The PM250 Power Modules are available in a three-phase voltage range between 380 V and 480 V and in the frame sizes FSC to FSF. Frame sizes FSD to FSF are available both without and with an integrated Class A line filter. Forframe size FSC with an integrated Class A line filter, there is an additional base filter to achieve Class B. The PM250 Power Modules with an integrated Class A line filter are suitable for connection to TN systems- those without an integrated line filter are suitable for connection to grounded TN/TT and ungrounded IT systems. Shield plates and shield connection kits are available for use when wiring the Control units and Power Modules to ensure compliance with EMC guidelines.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power module | |
| Suitable for | SINAMICS G120 | |
| Power | 11 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 38 A | |
| Width | 189 mm | |
| Height | 334 mm | |
| Depth | 185 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |