6SL3210-5BE23-0UV0 | Siemens
Frequency converter, 3-phase, 3 kW, 480 V, 7.3 A for SINAMICS series, 6SL3210-5BE23-0UV0
SINAMICS V20 380-480 V 3 AC -15/+10% 47-63Hz Rated power 3 kW with 150% Overload for 60 sec. unfiltered I/O: 4 DI, 2 DO,2 AI, 1 AQ fieldbus: USS/MODBUS RTU with built-in BOP Protection: IP20/ UL open size: B 140x160x165 (WxHxD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | SINAMICS series | |
| Power | 3 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 7.3 A | |
| Width | 140 mm | |
| Height | 160 mm | |
| Depth | 164.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |