6SL3210-5BE15-5CV0 | Siemens

Frequency converter, 3-phase, 0.55 kW, 480 V, 1.7 A for SINAMICS series, 6SL3210-5BE15-5CV0

Order No.: 80P0841
EAN: 6940408102613
MPN:
6SL3210-5BE15-5CV0
6SL32105BE155CV0
Series: SINAMICS V20
6SL3210-5BE15-5CV0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
312.7796 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
312.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
312.7796 €
SINAMICS V20 380-480 V 3 AC -15/+10% 47-63Hz Rated power 0.55 kW with 150% Overload for 60 sec. Integrated filter C3 I/O: 4 DI, 2 DO,2 AI, 1 AQ fieldbus: USS/MODBUS RTU with built-in BOP Protection: IP20/ UL open size: A 90x150x146 (WxHxD)
Technical specifications
Filter Property Value
Version frequency converter
Suitable for SINAMICS series
Power 0.55 kW
Number of phases 3
Rated voltage 480 V
Output current 1.7 A
Width 90 mm
Height 150 mm
Depth 145.5 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes