6SL3210-5BB17-5BV1 | Siemens

Frequency converter, 1-phase, 0.75 kW, 240 V, 4.2 A for SINAMICS series, 6SL3210-5BB17-5BV1

Order No.: 80P0831
EAN: 4042948669853
MPN:
6SL3210-5BB17-5BV1
6SL32105BB175BV1
Series: SINAMICS V20
6SL3210-5BB17-5BV1 Siemens Variable speed drive and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
222.9465 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
222.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
222.9465 €
SINAMICS V20 200-240V 1AC -10/+10% 47-63Hz Rated power 0.75 kW with 150% Overload for 60 sec. integrated filter C1 I/O: 4 DI, 2 DO,2 AI, 1 AQ fieldbus: USS/MODBUS RTU with built-in BOP Protection: IP20/ UL open size: QB 68x142x128 (WxHxD)
Technical specifications
Filter Property Value
Version frequency converter
Suitable for SINAMICS series
Power 0.75 kW
Number of phases 1
Rated voltage 240 V
Output current 4.2 A
Width 68 mm
Height 142 mm
Depth 127.8 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes