6SL3210-5BB11-2BV1 | Siemens
Frequency converter, 1-phase, 0.12 kW, 240 V, 0.9 A for SINAMICS series, 6SL3210-5BB11-2BV1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
171.1339 € *
Standard delivery time from the manufacturer is: On Request
SINAMICS V20 200-240V 1AC -10/+10% 47-63Hz Rated power 0.12 kW with 150% Overload for 60 sec. integrated filter C1 I/O: 4 DI, 2 DO,2 AI, 1 AQ fieldbus: USS/MODBUS RTU with built-in BOP Protection: IP20/ UL open size: AA 68x142x108 (WxHxD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | SINAMICS series | |
| Power | 0.12 kW | |
| Number of phases | 1 | |
| Rated voltage | 240 V | |
| Output current | 0.9 A | |
| Width | 68 mm | |
| Height | 142 mm | |
| Depth | 107.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |