6SL3210-1PE33-0AL0 | Siemens
Power module, 3-phase, 160 kW, 480 V, 500 A for SINAMICS G120, 6SL3210-1PE33-0AL0
Order No.: 80P0790
EAN: 4042948676783
MPN:
6SL3210-1PE33-0AL0
6SL32101PE330AL0
Series: SINAMICS PM240-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15,901.7915 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15,901.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15,901.7915 €
SINAMICS G120/S120 Power Module PM240-2 FSG Integrated Filter EMC Class C2 with built in Braking Chopper 3AC 380 - 480 V +10/-10% 47-63Hz Output high Overload: 132kW for 200% 3S,150% 57S,100% 240S Ambient temp -20 bis +50 Deg C (HO) Output Low Overload: 160kW for 150% 3S,110% 57S,100% 240S Ambient temp -20 bis +40 Deg C (LO) 1000x305x357 (HXWXD), FSG Protection IP20 without Control unit and panel approved for CU Firmware- Version V4.7 SP9 AND V5.1 Power Module SINAMICS PM240-2 Power Module - the ideal Power Module for standard applications in machinery construction based on the modular SINAMICS G120 inverter. As part of the modular SINAMICS G120 inverter (comprising power unit, Control unit, operator panel), the PM240-2 Power Modules (degree of Protection IP20) are equipped with a braking chopper (four-quadrant applications) - and are suitable for addressing many applications in general machinery construction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power module | |
| Suitable for | SINAMICS G120 | |
| Power | 160 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 500 A | |
| Width | 305 mm | |
| Height | 1000 mm | |
| Depth | 357 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Diboron trioxide | Lead monoxide (lead oxide) | Cadmium oxide | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |