6SL3200-0SK02-0AA0 | Siemens
Small parts assembly kit, for power module PM230, 6SL3200-0SK02-0AA0
Order No.: 80P0622
EAN: 4019169458894
MPN:
6SL3200-0SK02-0AA0
6SL32000SK020AA0
Series: SINAMICS G120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.7953 € *
Standard delivery time from the manufacturer is: On Request
SINAMICS G120P Small parts mounting set for Power Modul PM230 IP55/UL type 12, FSA or IP20 Set of small mounting parts SINAMICS set of small mounting parts for the PM230 Power Module (degree of Protection IP20) for SINAMICS G120P inverters. The set includes the following parts: a SUB D connector with mounting materials, one motor and one line supply plug connector, two steel bands - including mounting materials for the screen connection - three grommets that are inserted into the recesses for the signal cables of the cable connection plate, ferrite cores (only required for devices with integrated Class B line filter), screws for fixing the cable connection plate and the cover. The set of small mounting parts is available for frame sizes FSA to FSC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | small parts assembly kit | |
| Suitable for | power module PM230 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |