6EP1935-5PG01-8AA0 | Siemens
Expansion module SITOP UPS501S 5 kW for UPS500S 2.5 kW and 5 kW, 6EP1935-5PG01-8AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
429.9946 € *
Standard delivery time from the manufacturer is: On Request
6EP19355PG018AA0, Siemens
SITOP UPS501S EX expansion module 5 kWs for UPS500S (2.5 kWs, 5 kWs) degree of protection IP20 The SITOP UPS501S is the optimal addition to the UPS500S for increasing the buffer time further. A maximum of three capacitor-based expansion modules can be connected to the basic unit. Mounting is on a standard mounting rail.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 125 mm | |
| Width | 70 mm | |
| Height | 125 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |