6EP1933-2EC51 | Siemens
Uninterruptible power supply SITOP UPS500S 5 kW, 24 V DC/15 A with USB, 6EP1933-2EC51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
524.4449 € *
Standard delivery time from the manufacturer is: On Request
6EP19332EC51, Siemens
SITOP UPS500S Maintenance-free uninterruptible power supply with USB interface, basic unit 5 kWs, input: DC 24 V, output: DC 24 V/15 A, protection class IP20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 15 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 22-29 VDC | |
| Power | 360 W | |
| efficiency | 97.5 % | |
| Length | 125 mm | |
| Width | 120 mm | |
| Height | 125 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |