6EP1931-2FC42 | Siemens
Power Supply SITOP DC UPS-Modul, DC 24 V/40 A withUSB interface
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
509.0225 € *
Standard delivery time from the manufacturer is: On Request
6EP19312FC42, Siemens
SITOP DC UPS module 24 V/40 A uninterruptible power supply with USB interface, input: DC 24 V/42.6 A, output: DC 24 V/40 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 40 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 22-29 VDC | |
| Power | 960 W | |
| efficiency | 97.2 % | |
| Length | 125 mm | |
| Width | 102 mm | |
| Height | 125 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |