6EP1536-3AA00 | Siemens
Power supply SITOP PSU400M DC/DC, 600 V DC, 24 V DC/20 A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
415.2029 € *
Standard delivery time from the manufacturer is: On Request
6EP15363AA00, Siemens
SITOP PSU400M 20 A DC/DC converter input: 600 V DC output: 24 V DC/20 A The SITOP PSU400M power supply with 600 V DC input is suitable for use as an efficient DC/DC converter for drive and battery systems. The DC/DC converter is characterized by large input and temperature ranges, high efficiency, slim design and 50% extra power for 5 s/min. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 300-900 VDC | |
| Power | 480 W | |
| efficiency | 95 % | |
| Length | 125 mm | |
| Width | 90 mm | |
| Height | 125 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |